BT-6-01-BK | ESSENTRA COMPONENTS
Beaded cable tie, releasable, PA, (L x W) 152.4 x 1.5 mm, bundle-Ø 44.5 mm, black, BT-6-01-BK
Unit Price (€ / pc.)
0.1035 € *
Available: 570 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1035 €
100 pcs.
0.0916 €
500 pcs.
0.0750 €
1000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 1.5 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 152.4 mm | |
Material | PA | |
max. Bundle diameter | 44.5 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |