BT-6-10-BL | ESSENTRA COMPONENTS
Beaded cable tie, releasable, PP, (L x W) 152.4 x 1.5 mm, bundle-Ø 44.5 mm, blue, BT-6-10-BL
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: On Request **
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 1.5 mm | |
Colour | blue | |
Halogen free | No | |
Length | 152.4 mm | |
Material | PP | |
max. Bundle diameter | 44.5 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |