BT-8-01-NT | ESSENTRA COMPONENTS
Beaded cable tie, releasable, PA, (L x W) 222.3 x 2.4 mm, bundle-Ø 60.3 mm, natural, BT-8-01-NT
Unit Price (€ / pc.)
0.2999 € *
Available: 4,805 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2999 €
50 pcs.
0.2642 €
100 pcs.
0.2154 €
500 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 2.4 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 222.3 mm | |
Material | PA | |
max. Bundle diameter | 60.3 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |