10055052 | ESSENTRA COMPONENTS
Plastic washer with attachment, H 3.5 mm, inner Ø 6.2 mm, outer Ø 15 mm, PA, 10055052
Order No.: 17H4348
EAN: 4099889503913
MPN:
10055052
018060200001
Unit Price (€ / pc.)
0.3094 € *
Available: 869 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2428 €
100 pcs.
0.2023 €
500 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 659, d1 6.2, d2 8.9, D 15, H 3.5 mm
Technical specifications
Version | Kunststoffscheibe | |
Outer diameter | 15 mm | |
Height | 3.5 mm | |
Inner diameter | 6.2 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |