10072615 | ESSENTRA COMPONENTS
Cover cap, 7/16 inch, inner Ø 15.8 mm, LDPE, 10072615
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bolt protection cap, 10072615, ESSENTRA COMPONENTS
An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial UNF bolt threads.
Technical specifications
Version | Mutternschutzkappe | |
Colour | weiß | |
Spindle drive type | Innensechskant | |
Thread size | 7/16 Zoll | |
Inner diameter | 15.8 mm | |
Material | LDPE |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |