10074640 | ESSENTRA COMPONENTS

Cover cap, M10, inner Ø 15.8 mm, LDPE, ISO 4017, 10074640

Order No.: 16H1143
EAN: 4099891965860
MPN:
10074640
110825
Series: LDPE
10074640 ESSENTRA COMPONENTS Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
252.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1012 €

Bolt protection cap, 10074640, ESSENTRA COMPONENTS

An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric ISO 4017 standard bolts.

Technical specifications
Version Mutternschutzkappe
Colour weiß
Spindle drive type Innensechskant
Thread size M10
Inner diameter 15.8 mm
Material LDPE
Standard number ISO 4017
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes