10086469 | ESSENTRA COMPONENTS
Cover cap, 1/2 inch, H 21.5 mm, inner Ø 18.8 mm, outer Ø 23.6 mm, LDPE, DIN 933, 10086469
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bolt protection cap, 10086469, ESSENTRA COMPONENTS
An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.
Technical specifications
Version | Mutternschutzkappe | |
Outer diameter | 23.6 mm | |
Colour | weiß | |
Spindle drive type | Innensechskant | |
Thread size | 1/2 Zoll | |
Height | 21.5 mm | |
Inner diameter | 18.8 mm | |
Material | LDPE | |
Standard number | DIN 933 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |