10086957 | ESSENTRA COMPONENTS

Cover cap, M18, H 43 mm, inner Ø 26.8 mm, outer Ø 34 mm, LDPE, DIN 933, 10086957

Order No.: 16H1117
EAN: 4099891965600
MPN:
10086957
12836
Series: LDPE
10086957 ESSENTRA COMPONENTS Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
239.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.1595 €

Bolt protection cap, 10086957, ESSENTRA COMPONENTS

An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.

Technical specifications
Version Mutternschutzkappe
Outer diameter 34 mm
Colour weiß
Spindle drive type Innensechskant
Thread size M18
Height 43 mm
Inner diameter 26.8 mm
Material LDPE
Standard number DIN 933
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes