10086964 | ESSENTRA COMPONENTS

Cover cap, M6, H 13 mm, inner Ø 9.8 mm, outer Ø 12.9 mm, LDPE, DIN 933, 10086964

Order No.: 16H1118
EAN: 4099891965617
MPN:
10086964
12837
Series: LDPE
10086964 ESSENTRA COMPONENTS Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
297.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0595 €

Bolt protection cap, 10086964, ESSENTRA COMPONENTS

An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.

Technical specifications
Version Mutternschutzkappe
Outer diameter 12.9 mm
Colour schwarz
Spindle drive type Innensechskant
Thread size M6
Height 13 mm
Inner diameter 9.8 mm
Material LDPE
Standard number DIN 933
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes