10087381 | ESSENTRA COMPONENTS

Cover cap, M24, H 39.2 mm, inner Ø 35.7 mm, outer Ø 44.4 mm, LDPE, DIN 933, 10087381

Order No.: 16H1122
EAN: 4099891965655
MPN:
10087381
12893
Series: LDPE
10087381 ESSENTRA COMPONENTS Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4403 €

Bolt protection cap, 10087381, ESSENTRA COMPONENTS

An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.

Technical specifications
Version Mutternschutzkappe
Outer diameter 44.4 mm
Colour schwarz
Spindle drive type Innensechskant
Thread size M24
Height 39.2 mm
Inner diameter 35.7 mm
Material LDPE
Standard number DIN 933
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes