10103975 | ESSENTRA COMPONENTS

Cover cap, M14, H 24 mm, inner Ø 21.8 mm, outer Ø 27.5 mm, LDPE, DIN 933, 10103975

Order No.: 16H1133
EAN: 4099891965761
MPN:
10103975
494806
Series: LDPE
10103975 ESSENTRA COMPONENTS Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
154.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.1285 €

Bolt protection cap, 10103975, ESSENTRA COMPONENTS

An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.

Technical specifications
Version Mutternschutzkappe
Outer diameter 27.5 mm
Colour grau
Spindle drive type Innensechskant
Thread size M14
Height 24 mm
Inner diameter 21.8 mm
Material LDPE
Standard number DIN 933
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes