10104002 | ESSENTRA COMPONENTS

Cover cap, M20, H 33.2 mm, inner Ø 29.8 mm, outer Ø 37.7 mm, LDPE, DIN 933, 10104002

Order No.: 16H1135
EAN: 4099891965785
MPN:
10104002
494809
Series: LDPE
10104002 ESSENTRA COMPONENTS Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
314.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2618 €

Bolt protection cap, 10104002, ESSENTRA COMPONENTS

An LDPE bolt protection cap protects against weathering and tampering and is a cost-effective option to enhance the finished appearance. It is designed to fit Imperial Metric DIN 933 standard bolts.

Technical specifications
Version Mutternschutzkappe
Outer diameter 37.7 mm
Colour grau
Spindle drive type Innensechskant
Thread size M20
Height 33.2 mm
Inner diameter 29.8 mm
Material LDPE
Standard number DIN 933
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes