10012390 | ESSENTRA COMPONENTS
Spacer, double-sided locking, bl 9.5 mm, PA, natural, 10012390
Unit Price (€ / pc.)
0.2654 € *
Available: 1,022 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2332 €
100 pcs.
0.1999 €
1000 pcs.
0.1666 €
5000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB spacer, LCBS-6-01, ESSENTRA COMPONENTS
Locking circuit board support that snaps into place on both the chassis and the board. It requires no fixing screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | double-sided locking | |
| Bolt length | 9.5 mm | |
| Panel thickness | 1.57 mm | |
| Hole size | 4.75 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |