10016695 | ESSENTRA COMPONENTS

Spacer for circuit board, click engagement, 32.3 mm, M4, 6.4

Order No.: 17H9934
EAN: 4099889464702
MPN:
10016695
MSCBS-16-01
Series: MSCBS
10016695 ESSENTRA COMPONENTS PCB Fasteners Image 1
10016695 ESSENTRA COMPONENTS PCB Fasteners Image 2
10016695 ESSENTRA COMPONENTS PCB Fasteners Image 3
10016695 ESSENTRA COMPONENTS PCB Fasteners Image 4
10016695 ESSENTRA COMPONENTS PCB Fasteners Image 5
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 13 pcs.
Leadtime: 7 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.3923 €
100 pcs.
1.1900 €
1000 pcs.
0.8806 €
5000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spacers, type 337-../MSCBS-.

Chassis side: with M 4 x 6.4 mm threaded bolt. PCB side with snap-on fastener for 1.6-mm PCBs. PCB hole: 4.0 mm diameter. Material: PA 6.6, plain-colored. Delivered without nut.

Technical attributes (type, distance in mm (A)): MSCBS–16–01, A 25.4 mm

Technical specifications
Version Abstandshalter
Hole size 3,2 mm
Bolt length 6.4 mm
Colour natur
Material PA
Panel thickness 1.6 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes