10110843 | ESSENTRA COMPONENTS

Guide rails for circuit board, MPCG-400

Order No.: 12H266
EAN: 4099889464191
MPN:
10110843
MPCG-400
Series: MPCG
10110843 ESSENTRA COMPONENTS PCB Fasteners Image 1
10110843 ESSENTRA COMPONENTS PCB Fasteners Image 2
10110843 ESSENTRA COMPONENTS PCB Fasteners Image 3
10110843 ESSENTRA COMPONENTS PCB Fasteners Image 4
10110843 ESSENTRA COMPONENTS PCB Fasteners Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Next delivery: 485 pcs. on 2025-05-05
Leadtime: 5 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
100 pcs.
0.8211 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB guide, MPCG-400, Richco

Snap-in horizontal card guide with flat spring holders along the rail that help secure the PCB into place. Manufactured with material rated UL94-V0.

Technical specifications
Version Führungsschienen
Colour natur
Material PA
Panel thickness 2 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes