LCBS-10-01 | ESSENTRA COMPONENTS
Spacer for circuit board, click engagement both sides, 4.0 / 4.75 mm, plain, UL94 V-2, LCBS-10-01
Unit Price (€ / pc.)
0.2654 € *
Available: 1,214 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2332 €
100 pcs.
0.1999 €
1000 pcs.
0.1666 €
5000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacer, LCBS-10-01, ESSENTRA COMPONENTS
Locking circuit board support that snaps into place on both the chassis and the board. It requires no fixing screws.
Technical specifications
Version | spacer | |
Hole size | 4.75 mm | |
Bolt length | 15.9 mm | |
Colour | natural | |
Material | PA | |
Panel thickness | 1.57 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |