10199992 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 5 mm, stainless steel, 10199992

Order No.: 18H3000
EAN: 5054034492138
MPN:
10199992
1221450
10199992 ESSENTRA COMPONENTS Spacer Bolts Image 1
10199992 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 53 pcs.
Next delivery: 100 pcs. on 2025-05-12
Leadtime: 8 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0353 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 2,5 (SW 5,0).

Länge Außengewinde: 6,0 mm, Schlüsselweite:

Type: 1221450, L 5,0 mm, Ag 6,0 mm, Ig 2,5 mm

Technical specifications
Version Außen-/Innengewinde
Outer diameter 2.5 mm
External thread length 6 mm
Design Sechskant
Bolt length 5 mm
Colour silber
Thread size M2,5/M2,5
Inner diameter 2.5 mm
Internal thread length 2.5 mm
Length 11 mm
Material Edelstahl
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes