10200162 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M3/M3, 15 mm, stainless steel, 10200162

Order No.: 18H3014
EAN: 5054034492305
MPN:
10200162
1221467
10200162 ESSENTRA COMPONENTS Spacer Bolts Image 1
10200162 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 55 pcs.
Leadtime: 12 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2376 €
100 pcs.
1.1067 €
500 pcs.
0.9639 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 3 (SW 5,5).

Type: 1221467, L 15 mm, Ag 6,0 mm, Ig 7,0 mm

Technical specifications
Version Außen-/Innengewinde
Outer diameter 3 mm
External thread length 6 mm
Design Sechskant
Bolt length 15 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 21 mm
Material Edelstahl
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes