10200193 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M3/M3, 25 mm, stainless steel, 10200193
Order No.: 18H3017
EAN: 5054034492336
MPN:
10200193
1221470
Unit Price (€ / pc.)
1.2495 € *
Available: 165 pcs.
Leadtime: 9 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
100 pcs.
0.9996 €
500 pcs.
0.8687 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 3 (SW 5,5).
Type: 1221470, L 25 mm, Ag 6,0 mm, Ig 7,0 mm
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 3 mm | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 25 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 31 mm | |
Material | Edelstahl | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |