10200209 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M3/M3, 30 mm, stainless steel, 10200209

Order No.: 18H3018
EAN: 5054034492343
MPN:
10200209
1221471
10200209 ESSENTRA COMPONENTS Spacer Bolts Image 1
10200209 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 185 pcs.
Next delivery: 100 pcs. on 2025-07-07
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2257 €
100 pcs.
1.0829 €
500 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 3 (SW 5,5).

Type: 1221471, L 30 mm, Ag 6,0 mm, Ig 7,0 mm

Technical specifications
Version Außen-/Innengewinde
Outer diameter 3 mm
External thread length 6 mm
Design Sechskant
Bolt length 30 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 36 mm
Material Edelstahl
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes