10200254 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M4/M4, 10 mm, stainless steel, 10200254

Order No.: 18H3031
EAN: 5054034492398
MPN:
10200254
1221476
10200254 ESSENTRA COMPONENTS Spacer Bolts Image 1
10200254 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Next delivery: 200 pcs. on 2025-07-08
Leadtime: 14 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
100 pcs.
1.0234 €
500 pcs.
0.8925 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 4 (SW 7,0).

Type: 1221476, L 10 mm, Ag 8,0 mm, Ig 6,0 mm

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 8 mm
Design Sechskant
Bolt length 10 mm
Colour silber
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 6 mm
Length 18 mm
Material Edelstahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes