10200308 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M4/M4, 25 mm, stainless steel, 10200308
Order No.: 18H3036
EAN: 5054034492442
MPN:
10200308
1221481
Unit Price (€ / pc.)
1.4399 € *
Available: 6 pcs.
Next delivery: 100 pcs. on 2025-04-23
Leadtime: On Request **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
25 pcs.
1.2257 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 4 (SW 7,0).
Type: 1221481, L 25 mm, Ag 8,0 mm, Ig 9,0 mm
Technical specifications
Version | external/internal thread | |
Outer diameter | 4 mm | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 25 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 9 mm | |
Length | 33 mm | |
Material | stainless steel | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |