10200353 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M4/M4, 50 mm, stainless steel, 10200353
Order No.: 18H3041
EAN: 5054034492497
MPN:
10200353
1221486
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Next delivery: 200 pcs. on 2025-07-22
Leadtime: 7 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8683 €
100 pcs.
1.6541 €
500 pcs.
1.4518 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 4 (SW 7,0).
Type: 1221486, L 50 mm, Ag 8,0 mm, Ig 9,0 mm
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 4 mm | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 50 mm | |
Colour | silber | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 9 mm | |
Length | 58 mm | |
Material | Edelstahl | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |