10200360 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M4/M4, 55 mm, stainless steel, 10200360

Order No.: 18H3042
EAN: 5054034492503
MPN:
10200360
1221487
10200360 ESSENTRA COMPONENTS Spacer Bolts Image 1
10200360 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 300 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9516 €
100 pcs.
1.7374 €
500 pcs.
1.5232 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 4 (SW 7,0).

Type: 1221487, L 55 mm, Ag 8,0 mm, Ig 9,0 mm

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 8 mm
Design Sechskant
Bolt length 55 mm
Colour silber
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 9 mm
Length 63 mm
Material Edelstahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes