10200414 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M5/M5, 10 mm, stainless steel, 10200414
Order No.: 18H3053
EAN: 5054034492558
MPN:
10200414
1221492
Unit Price (€ / pc.)
1.3804 € *
Available: 360 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2376 €
100 pcs.
1.1067 €
500 pcs.
0.9639 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 5 (SW 8,0).
Type: 1221492, L 10 mm, Ag 8,0 mm, Ig 6,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M5/M5 | |
| Bolt length | 10 mm | |
| Length | 18 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| External thread length | 8 mm | |
| Internal thread length | 6 mm | |
| Outer diameter | 5 mm | |
| Inner diameter | 5 mm | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |