10200445 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M5/M5, 20 mm, stainless steel, 10200445
Order No.: 18H3055
EAN: 5054034492596
MPN:
10200445
1221496
Unit Price (€ / pc.)
1.6065 € *
Available: 611 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4518 €
100 pcs.
1.2852 €
500 pcs.
1.1305 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 5 (SW 8,0).
Type: 1221496, L 20 mm, Ag 8,0 mm, Ig 10 mm
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 5 mm | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 20 mm | |
Colour | silber | |
Thread size | M5/M5 | |
Inner diameter | 5 mm | |
Internal thread length | 10 mm | |
Length | 28 mm | |
Material | Edelstahl | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |