10200469 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M5/M5, 30 mm, stainless steel, 10200469

Order No.: 18H3057
EAN: 5054034492619
MPN:
10200469
1221498
10200469 ESSENTRA COMPONENTS Spacer Bolts Image 1
10200469 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
100 pcs.
1.3685 €
500 pcs.
1.2019 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 5 (SW 8,0).

Type: 1221498, L 30 mm, Ag 8,0 mm, Ig 10 mm

Technical specifications
Version Außen-/Innengewinde
Outer diameter 5 mm
External thread length 8 mm
Design Sechskant
Bolt length 30 mm
Colour silber
Thread size M5/M5
Inner diameter 5 mm
Internal thread length 10 mm
Length 38 mm
Material Edelstahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes