10412008 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M3, 12 mm, brass, 10412008

Order No.: 18H1124
EAN: 4099889490732
MPN:
10412008
HTSBG-ST3.3/M3-12-5.5-2
Series: HTSBG-ST
10412008 ESSENTRA COMPONENTS Spacer Bolts Image 1
10412008 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 220 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.

With undercut, suitable for plastic applications.

Self-tapping hexagonal spacer bolts, inner thread M 3 (width across flats 5.5 mm), type HTSBG-ST3.3.

Technical specifications
Version Außen-/Innengewinde
Outer diameter 3.2 mm
External thread length 6 mm
Design Sechskant
Bolt length 12 mm
Colour silber
Thread size M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 18 mm
Material Messing
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei