10416822 | ESSENTRA COMPONENTS

Hexagon spacer bolt, internal/internal thread, M3/M3, 7 mm, aluminum, 10416822

Order No.: 18H2320
EAN: 4099889491715
MPN:
10416822
HTSA-M3-10-1
Series: HTSA
10416822 ESSENTRA COMPONENTS Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
50 pcs.
0.4284 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-1.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 7 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Length 10 mm
Material Aluminium
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes