10429303 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M4/M4, 30 mm, aluminum, 10429303

Order No.: 18H2318
EAN: 4099889491692
MPN:
10429303
HTSA-M4-30-2
Series: HTSA
10429303 ESSENTRA COMPONENTS Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 20 pcs.
Leadtime: 20 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1424 €
100 pcs.
0.9996 €
500 pcs.
0.8925 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner and outer thread, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type HTSA-M4-L-2.

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 8 mm
Design Sechskant
Bolt length 30 mm
Colour silber
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 9 mm
Length 38 mm
Material Aluminium
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes