1221458 | ESSENTRA COMPONENTS
Hexagon spacer bolt, External/Internal Thread, M2.5/M2.5, 18 mm, stainless steel, 1221458
Order No.: 18H3005
EAN: 5054034492213
MPN:
1221458
M2,5x18 SW=5mm
Unit Price (€ / pc.)
1.0710 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
50 pcs.
0.9401 €
250 pcs.
0.8211 €
1000 pcs.
0.7140 €
2500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 2,5 (SW 5,0).
Länge Außengewinde: 6,0 mm, Schlüsselweite:
Type: 1221458, L 18 mm, Ag 6,0 mm, Ig 10 mm
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.5 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 18 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 10 mm | |
Length | 24 mm | |
Material | stainless steel | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |