1221461 | ESSENTRA COMPONENTS
Hexagon spacer bolt, External/Internal Thread, M2.5/M2.5, 30 mm, stainless steel, 1221461
Order No.: 18H3008
EAN: 5054034492244
MPN:
1221461
M2,5x30 SW=5mm
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stainless steel hexagonal spacer bolt type Essentra Components 1221.
With internal/external thread and undercut.
Thread: M 2.5
Length external thread: 6.0 mm
Width across flats: SW 5.0
Technical features (type, length (L), length external thread (Ag), depth internal thread (Ig)): 1221461, L 30 mm, Ag 6.0 mm, Ig 10 mm
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.5 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 30 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 10 mm | |
Length | 36 mm | |
Material | stainless steel | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |