1221464 | ESSENTRA COMPONENTS
Hexagon spacer bolt, External/Internal Thread, M3/M3, 8 mm, stainless steel, 1221464
Order No.: 18H3011
EAN: 5054034492275
MPN:
1221464
M3x8 SW=5,5mm
Unit Price (€ / pc.)
1.0472 € *
Available: 296 pcs.
Next delivery: 390 pcs. on 2025-01-14
Leadtime: On Request **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.
Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).
Mit Gewinde M 3 (SW 5,5).
Type: 1221464, L 8,0 mm, Ag 6,0 mm, Ig 5,0 mm
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 8 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 5 mm | |
Length | 14 mm | |
Material | stainless steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |