1221466 | ESSENTRA COMPONENTS

Hexagon spacer bolt, External/Internal Thread, M3/M3, 12 mm, stainless steel, 1221466

Order No.: 18H3013
EAN: 5054034492299
MPN:
1221466
M3x12 SW=5,5mm
ESSENTRA COMPONENTS
1221466 ESSENTRA COMPONENTS Spacer Bolts Image 1
1221466 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 254 pcs.
Next delivery: 100 pcs. on 2025-01-20
Leadtime: On Request **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sechskantabstandsbolzen aus Edelstahl Typ Essentra Components 1221.

Mit Innen-/Außengewinde und Freistich; Tabellenangaben: Typ, Länge (L), Länge Außengewinde (Ag), Tiefe Innengwinde (Ig).

Mit Gewinde M 3 (SW 5,5).

Type: 1221466, L 12 mm, Ag 6,0 mm, Ig 7,0 mm

Technical specifications
Version External/Internal Thread
Outer diameter 3 mm
External thread length 6 mm
Design hexagon
Bolt length 12 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 18 mm
Material stainless steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes