20603281 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M3/M3, 10 mm, aluminum, 20603281

Order No.: 18H2300
EAN: 4099889491616
MPN:
20603281
HTSA-M3-10-2
Series: HTSA
20603281 ESSENTRA COMPONENTS Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 653 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
100 pcs.
0.5355 €
500 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner and outer thread, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-2.

Technical specifications
Version Außen-/Innengewinde
Outer diameter 3 mm
External thread length 6 mm
Design Sechskant
Bolt length 10 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 6 mm
Length 16 mm
Material Aluminium
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes