20620394 | ESSENTRA COMPONENTS

Hexagon spacer bolt, external/internal thread, M3, 20 mm, brass, 20620394

Order No.: 18H1138
EAN: 4099889490763
MPN:
20620394
HTSBG-ST3.5/M3-20-6-2
Series: HTSBG-ST
20620394 ESSENTRA COMPONENTS Spacer Bolts Image 1
20620394 ESSENTRA COMPONENTS Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.

With undercut, suitable for plastic applications.

Self-tapping hexagonal spacer bolts with inner thread M3 (width across flats 6.0 mm), type HTSBG-ST3.5.

Technical specifications
Ausführung Außen-/Innengewinde
Außendurchmesser 3.4 mm
Außengewindelänge 7 mm
Bauform Sechskant
Bolzenlänge 20 mm
Gewindegröße M3
Innendurchmesser 3 mm
Innengewindelänge 10 mm
Länge 27 mm
Material Messing
Schlüsselweite 6 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei