20620899 | ESSENTRA COMPONENTS

Hexagon spacer bolt, internal/internal thread, M3/M3, 6 mm, aluminum, 20620899

Order No.: 18H2328
EAN: 4099889491746
MPN:
20620899
HTSA-M3-30-1
Series: HTSA
20620899 ESSENTRA COMPONENTS Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 1,137 pcs.
Leadtime: On Request **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-1.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 6 mm
Colour silber
Thread size M3/M3
Inner diameter 3 mm
Length 30 mm
Material Aluminium
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes