20620905 | ESSENTRA COMPONENTS

Hexagon spacer bolt, internal/internal thread, M4/M4, 7 mm, aluminum, 20620905

Order No.: 18H2330
EAN: 4099889491753
MPN:
20620905
HTSA-M4-10-1
Series: HTSA
20620905 ESSENTRA COMPONENTS Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 1,837 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.5831 €
50 pcs.
0.4641 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type HTSA-M4-L-1.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 7 mm
Colour silber
Thread size M4/M4
Inner diameter 4 mm
Length 10 mm
Material Aluminium
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes