20620936 | ESSENTRA COMPONENTS
Hexagon spacer bolt, internal/internal thread, M4/M4, 9 mm, aluminum, 20620936
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8449 €
500 pcs.
0.7259 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.
Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type HTSA-M4-L-1.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 9 mm | |
Colour | silber | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Length | 25 mm | |
Material | Aluminium | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |