20657918 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M3, 12 mm, steel, 20657918
Order No.: 18H1184
EAN: 4099889490930
MPN:
20657918
MGM3ST3.5-12-6
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, M 3 inner thread (with across flats 6.0), type HTSMG-ST3.5.
Technical specifications
Version | external/internal thread | |
Outer diameter | 3.4 mm | |
External thread length | 7 mm | |
Design | hexagon | |
Bolt length | 12 mm | |
Thread size | M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 19 mm | |
Material | steel | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |