20657956 | ESSENTRA COMPONENTS
Hexagon spacer bolt, external/internal thread, M4, 15 mm, steel, 20657956
Unit Price (€ / pc.)
0.7259 € *
Available: 86 pcs.
Leadtime: 23 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, M 4 inner thread (width across flats 7.0 mm), type HTSMG-ST4.2.
Technical specifications
Version | Außen-/Innengewinde | |
Outer diameter | 4.1 mm | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 15 mm | |
Colour | silber | |
Thread size | M4 | |
Inner diameter | 4 mm | |
Internal thread length | 10 mm | |
Length | 23 mm | |
Material | Stahl | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |