20620912 | ESSENTRA COMPONENTS
Hexagon spacer bolt, internal/internal thread, M4/M4, 7 mm, aluminum, 20620912
Unit Price (€ / pc.)
0.8687 € *
Available: 1,169 pcs.
Leadtime: On Request **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.
Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type HTSA-M4-L-1.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 7 mm | |
Farbe | silber | |
Gewindegröße | M4/M4 | |
Innendurchmesser | 4 mm | |
Länge | 20 mm | |
Material | Aluminium | |
Schlüsselweite | 7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76161000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |