015.33.117 | Ettinger
Battery compartment, 3 x AA, black, for mignon cells, 015.33.117
Order No.: 49H904
EAN: 4099889562484
MPN:
015.33.117
15.33.117
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Available in 5 Days: 1,196 pcs.
Leadtime: 28 Weeks **
Total Price:
1,574.37 € *
Price list
Quantity
Price per unit*
100 pcs.
15.7437 €
500 pcs.
14.5418 €
*incl. VAT plus shipping costs
**Subject to prior sale
For Mignon cells (14.5 x 50.5 mm), for direct installation in front panels and housing walls. With cap, direct battery connection and independent pressure spring action without current flow.
Color: black.Housing hole: 22.3 mm diameter.Mounting length type 338: 173.8 mm .Type: 338, battery compartment for 3 Mignon cells.
Mounting length type 338: 173.8 mm .Type: 338, battery compartment for 3 Mignon cells.
Technical specifications
Version | 3 x AA | |
Drilling distance | 22.3 mm | |
Colour | schwarz | |
Suitable for | Mignonzellen | |
Product type | Batteriefach |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |