029.05.032 | Ettinger
Handle, steel, (L x W x H) 32 x 5 x 24 mm, 029.05.032
Order No.: 20H240
EAN: 4099889552355
MPN:
029.05.032
29.05.032
Unit Price (€ / pc.)
11.9476 € *
Available: 121 pcs.
Leadtime: 8 Weeks **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.7576 €
50 pcs.
10.1507 €
100 pcs.
9.5557 €
500 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.05.032, L 32, D 5.0, h 24 mm, M 3
Technical specifications
Type of mounting | Schraube M3 | |
Drilling distance | 32 mm | |
Width | 5 mm | |
Height | 24 mm | |
Length | 32 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |