029.08.136 | Ettinger
Handle, steel, (L x W x H) 136 x 8 x 33 mm, 029.08.136
Order No.: 20H252
EAN: 4099889552416
MPN:
029.08.136
29.08.136
Unit Price (€ / pc.)
15.4700 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
13.9230 €
50 pcs.
13.1495 €
100 pcs.
12.3760 €
500 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.08.136, L 136, D 8.0, h 33 mm, M 4
Technical specifications
Type of mounting | Schraube M4 | |
Drilling distance | 136 mm | |
Width | 8 mm | |
Height | 33 mm | |
Length | 136 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |