029.08.170 | Ettinger
Handle, steel, (L x W x H) 170 x 8 x 32 mm, 029.08.170
Order No.: 20H256
EAN: 4099889552430
MPN:
029.08.170
29.08.170
Unit Price (€ / pc.)
15.7080 € *
Available: 167 pcs.
Available in 5 Days: 298 pcs.
Leadtime: 4 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
10 pcs.
14.1372 €
50 pcs.
13.3518 €
100 pcs.
12.5664 €
500 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.08.170, L 170, D 8.0, h 32 mm, M 4
Technical specifications
Type of mounting | Schraube M4 | |
Drilling distance | 170 mm | |
Width | 8 mm | |
Height | 32 mm | |
Length | 170 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |