095.11.326 | Ettinger
Steel enclosure, (L x W x H) 247 x 300 x 197 mm, blue, 095.11.326
Order No.: 70H590
EAN: 4099889547573
MPN:
095.11.326
95.11.326
Unit Price (€ / pc.)
336.3178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
336.32 € *
Price list
Quantity
Price per unit*
1 pcs.
336.3178 €
5 pcs.
315.3024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Console housings made of steel sheet, type 95.11.326.
Enameled. Removable front panel and base plate. Rear panel and base plate with venting slots; Front panel: silver-gray (RAL 7001), 1.5 mm sheet metal. Housing and base plate: pigeon blue (RAL 5014), 1.0 mm sheet metal. Dimensions: A x B.
Type: 95.11.326, 300 x 255 x 195/77 mm
Technical specifications
Width | 300 mm | |
Colour | blau | |
Height | 197 mm | |
Length | 247 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |