002.40.130 | Ettinger

Knurled knob, M3, H 10 mm, outer Ø 8.5 mm, PA, 002.40.130

Order No.: 16H552
EAN: 4099889501742
MPN:
002.40.130
2.40.130
002.40.130 Ettinger Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 271 pcs.
Available in 5 Days: 2,700 pcs.
Leadtime: 4 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Knurled heads for countersunk screws, type 2.40.

For converting DIN 963 countersunk screws into knurled screws by turning the screw into the knurled head. Manual screw insertion and removal. Additional tightening option with a screwdriver.

Technical specifications
Version Rändelkopf
Outer diameter 8.5 mm
Colour schwarz
Thread size M3
Height 10 mm
Material PA
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes