003.07.216 | Ettinger
Screw lock washer, M2, inner Ø 2.1 mm, outer Ø 5.3 mm, PA, 003.07.216
Order No.: 16H985
EAN: 4099889503302
MPN:
003.07.216
3.07.216
Unit Price (€ / pc.)
0.1583 € *
Available: 84 pcs.
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
10 pcs.
0.1392 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw lock washers, PA 6.6, type 03.07.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw lock washer | |
| Thread size | M2 | |
| Inner diameter | 2.1 mm | |
| Outer diameter | 5.3 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |