003.07.226 | Ettinger

Screw lock washer, M2.5, inner Ø 2.6 mm, outer Ø 6.4 mm, PA, 003.07.226

Order No.: 16H986
EAN: 4099889503319
MPN:
003.07.226
3.07.226
003.07.226 Ettinger Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-11-20
Available in 5 Days: 13,100 pcs.
Leadtime: 24 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
10 pcs.
0.1071 €
100 pcs.
0.0976 €
500 pcs.
0.0881 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw lock washers, PA 6.6, type 03.07.

Technical specifications
Version Schraubensicherungsscheibe
Outer diameter 6.4 mm
Colour natur
Thread size M2,5
Inner diameter 2.6 mm
Material PA
Logistics
Country of origin NL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes